
37000400430 | |
|---|---|
DigiKey Part Number | F4462-ND |
Manufacturer | |
Manufacturer Product Number | 37000400430 |
Description | FUSE BOARD MNT 40MA 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 5 | 87,56200 Kč | 437,81 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 50 | 67,01300 Kč | 3 350,65 Kč |
| 200 | 56,98120 Kč | 11 396,24 Kč |
| 400 | 52,51075 Kč | 21 004,30 Kč |
| 600 | 50,04803 Kč | 30 028,82 Kč |
| 1 000 | 48,08017 Kč | 48 080,17 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |



