TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37000500410

DigiKey Part Number
WK4922BK-ND
Manufacturer
Manufacturer Product Number
37000500410
Description
FUSE BOARD MNT 50MA 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37000500410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.5E-4
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 087
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,61000 Kč90,61 Kč
575,11200 Kč375,56 Kč
1069,32200 Kč693,22 Kč
5057,50320 Kč2 875,16 Kč
10053,03730 Kč5 303,73 Kč
25047,63572 Kč11 908,93 Kč
50043,89506 Kč21 947,53 Kč
1 00040,66537 Kč40 665,37 Kč
Manufacturers Standard Package
Unit Price without VAT:90,61000 Kč
Unit Price with VAT:109,63810 Kč