TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200500431

DigiKey Part Number
WK6305-ND
Manufacturer
Manufacturer Product Number
37200500431
Description
FUSE BOARD MNT 50MA 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37200500431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0108
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
6.495 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,49000 Kč32,49 Kč
526,87000 Kč134,35 Kč
1024,80900 Kč248,09 Kč
5020,58000 Kč1 029,00 Kč
20017,51180 Kč3 502,36 Kč
40016,14793 Kč6 459,17 Kč
60015,39685 Kč9 238,11 Kč
1 00014,49706 Kč14 497,06 Kč
5 00013,13852 Kč65 692,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,49000 Kč
Unit Price with VAT:39,31290 Kč