
37300500410 | |
|---|---|
DigiKey Part Number | WK3022BK-ND |
Manufacturer | |
Manufacturer Product Number | 37300500410 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37300500410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0E-4 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 7.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 Kč | 119,56 Kč |
| 5 | 99,23400 Kč | 496,17 Kč |
| 10 | 91,56900 Kč | 915,69 Kč |
| 50 | 75,94620 Kč | 3 797,31 Kč |
| 100 | 70,04090 Kč | 7 004,09 Kč |
| 250 | 62,89492 Kč | 15 723,73 Kč |
| 500 | 57,94572 Kč | 28 972,86 Kč |
| 1 000 | 55,21783 Kč | 55 217,83 Kč |
| Unit Price without VAT: | 119,56000 Kč |
|---|---|
| Unit Price with VAT: | 144,66760 Kč |








