
2N6397G | |
|---|---|
DigiKey Part Number | 2N6397GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6397G |
Description | SCR 400V 12A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 2.2 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 34,30700 Kč | 343,07 Kč |
| 100 | 23,63140 Kč | 2 363,14 Kč |
| 500 | 19,06276 Kč | 9 531,38 Kč |
| 1 000 | 17,60746 Kč | 17 607,46 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |











