Similar
Similar
Similar
Similar
Similar
Similar

1KSMB8.2CA | |
|---|---|
DigiKey Part Number | 1KSMB8.2CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 82.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB8.2CA Models |
Category | Current - Peak Pulse (10/1000µs) 82.6A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.0CA | Littelfuse Inc. | 17 309 | SMBJ7.0CALFCT-ND | 11,97000 Kč | Similar |
| 1.0SMB8.2CA/TR13 | YAGEO | 0 | 13-1.0SMB8.2CA/TR13TR-ND | 1,30092 Kč | Similar |
| 1.0SMB8.2CA/TR7 | YAGEO | 500 | 13-1.0SMB8.2CA/TR7CT-ND | 7,77000 Kč | Similar |
| 10BJ7-0CA | Eaton - Electronics Division | 0 | 283-10BJ7-0CATR-ND | 4,24489 Kč | Similar |
| P6SMB8.2CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB8.2CAHE3_A/H-ND | 4,02392 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69130 Kč | 17 073,90 Kč |
| Unit Price without VAT: | 5,69130 Kč |
|---|---|
| Unit Price with VAT: | 6,88647 Kč |










