Similar
Similar



10BJ7-0CA | |
|---|---|
DigiKey Part Number | 283-10BJ7-0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ7-0CA |
Description | TVS DIODE 7VWM 12VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 8.9A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB8.2CA/TR13 | YAGEO | 0 | 13-1.0SMB8.2CA/TR13TR-ND | 1,30092 Kč | Similar |
| 1.0SMB8.2CA/TR7 | YAGEO | 500 | 13-1.0SMB8.2CA/TR7CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24489 Kč | 12 734,67 Kč |
| 6 000 | 4,10679 Kč | 24 640,74 Kč |
| Unit Price without VAT: | 4,24489 Kč |
|---|---|
| Unit Price with VAT: | 5,13632 Kč |


