12.1V Clamp 84A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB8.2CA/TR7

DigiKey Part Number
13-1.0SMB8.2CA/TR7TR-ND - Tape & Reel (TR)
13-1.0SMB8.2CA/TR7CT-ND - Cut Tape (CT)
13-1.0SMB8.2CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB8.2CA/TR7
Description
TVS DIODE 7.02VWM 12.1V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.1V Clamp 84A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.1V
Mfr
Current - Peak Pulse (10/1000µs)
84A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,19472 Kč1 097,36 Kč
1 0001,94588 Kč1 945,88 Kč
1 5001,81885 Kč2 728,28 Kč
2 5001,67589 Kč4 189,73 Kč
3 5001,59117 Kč5 569,10 Kč
5 0001,50866 Kč7 543,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč