TV06B7V0JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,58576 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 228
Unit Price: 12,60000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 713
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,56176 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,65004 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,65004 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 990
Unit Price: 14,91000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,30092 Kč
Datasheet
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B7V0JB-HF

DigiKey Part Number
TV06B7V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B7V0JB-HF
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B7V0JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B7V0JB-HFComchip Technology0ATV06B7V0JB-HF-ND3,58576 KčDirect
TV06B7V0JB-GComchip Technology0TV06B7V0JB-G-ND3,81366 KčDirect
SMBJ7.0CA-13-FDiodes Incorporated1 228SMBJ7.0CA-FDICT-ND12,60000 KčDirect
SMBJ7.0CA-E3/52Vishay General Semiconductor - Diodes Division3 713SMBJ7.0CA-E3/52GICT-ND13,44000 KčDirect
SMBJ7.0CA-E3/5BVishay General Semiconductor - Diodes Division0SMBJ7.0CA-E3/5B-ND2,56176 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,81366 Kč11 440,98 Kč
6 0003,60718 Kč21 643,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,81366 Kč
Unit Price with VAT:4,61453 Kč