Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ7.0CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ7.0CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA-M3/52 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0CAHE3/52-ND | 0,00000 Kč | Direct |
| SMBJ7.0CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0CAHE3/5B-ND | 0,00000 Kč | Direct |
| SMBJ7.0CD-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0CD-M3/HGICT-ND | 16,59000 Kč | Direct |
| SMBJ7.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3 713 | SMBJ7.0CA-E3/52GICT-ND | 13,44000 Kč | Similar |
| ATV06B7V0JB-HF | Comchip Technology | 0 | ATV06B7V0JB-HF-ND | 3,58576 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,65004 Kč | 27 900,24 Kč |
| Unit Price without VAT: | 4,65004 Kč |
|---|---|
| Unit Price with VAT: | 5,62655 Kč |








