Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ATV06B7V0JB-HF | |
|---|---|
DigiKey Part Number | ATV06B7V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B7V0JB-HF |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B7V0JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B7V0JB-G | Comchip Technology | 0 | TV06B7V0JB-G-ND | 3,81366 Kč | Direct |
| TV06B7V0JB-HF | Comchip Technology | 0 | TV06B7V0JB-HF-ND | 3,81366 Kč | Direct |
| SMBJ7.0CA | Littelfuse Inc. | 17 309 | SMBJ7.0CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ7.0CA-13-F | Diodes Incorporated | 1 228 | SMBJ7.0CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ7.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3 713 | SMBJ7.0CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58576 Kč | 10 757,28 Kč |
| 6 000 | 3,34687 Kč | 20 081,22 Kč |
| Unit Price without VAT: | 3,58576 Kč |
|---|---|
| Unit Price with VAT: | 4,33877 Kč |







