1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200CA-B

DigiKey Part Number
F5115-ND
Manufacturer
Manufacturer Product Number
1.5KE200CA-B
Description
TVS DIODE 171VWM 274VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE200CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1014,68900 Kč146,89 Kč
10010,21570 Kč1 021,57 Kč
5008,15596 Kč4 077,98 Kč
1 0007,61500 Kč7 615,00 Kč
2 0007,46270 Kč14 925,40 Kč
5 0006,66312 Kč33 315,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč