
| 1.5KE200CA | |
|---|---|
| DigiKey Part Number | 497-11375-1-ND - Cut Tape (CT) 497-11375-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE200CA | 
| Description | TVS DIODE 171VWM 353VC DO201 | 
| Customer Reference | |
| Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1.5KE200CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Last Time Buy | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 171V | |
| Voltage - Breakdown (Min) | 190V | |
| Voltage - Clamping (Max) @ Ipp | 353V | |
| Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 337.5pF @ 1MHz | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč | 
| 10 | 14,02300 Kč | 140,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 12,85810 Kč | 7 714,86 Kč | 
| 1 200 | 11,46411 Kč | 13 756,93 Kč | 
| 1 800 | 11,45371 Kč | 20 616,68 Kč | 
| Unit Price without VAT: | 16,85000 Kč | 
|---|---|
| Unit Price with VAT: | 20,38850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic