
1.5KE200CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE200CA/BCT-ND - Cut Tape (CT) 13-1.5KE200CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CA/B |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 25 | 3,26240 Kč | 81,56 Kč |
| 100 | 2,79420 Kč | 279,42 Kč |
| 250 | 2,57080 Kč | 642,70 Kč |
| 500 | 2,43680 Kč | 1 218,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,55914 Kč | 2 559,14 Kč |
| 2 000 | 2,43430 Kč | 4 868,60 Kč |
| 3 000 | 2,33027 Kč | 6 990,81 Kč |
| 5 000 | 2,22624 Kč | 11 131,20 Kč |
| 7 000 | 2,18172 Kč | 15 272,04 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |


