


FUO22-12N | |
|---|---|
DigiKey Part Number | FUO22-12N-ND |
Manufacturer | |
Manufacturer Product Number | FUO22-12N |
Description | BRIDGE RECT 3P 1.2KV 28A I4-PAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
EDA/CAD Models | FUO22-12N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 28 A | |
Voltage - Forward (Vf) (Max) @ If | 1.62 V @ 30 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 25 | 276,59400 Kč | 6 914,85 Kč |
| 100 | 244,82620 Kč | 24 482,62 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |





