14 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SFE014.V

DigiKey Part Number
F5106-ND
Manufacturer
Manufacturer Product Number
0SFE014.V
Description
FUSE GLASS 14A 32VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Voltage Rating - DC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.063" L (6.35mm x 27.00mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
517,63800 Kč88,19 Kč
1016,27300 Kč162,73 Kč
5013,49760 Kč674,88 Kč
10012,45390 Kč1 245,39 Kč
25011,19360 Kč2 798,40 Kč
50010,32220 Kč5 161,10 Kč
1 0009,51503 Kč9 515,03 Kč
5 0008,25746 Kč41 287,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč