Cartridge, Glass Fuse Kit 9 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940154ZP

DigiKey Part Number
00940154ZP-ND
Manufacturer
Manufacturer Product Number
00940154ZP
Description
FUSE KIT CARTRDGE 9-30A 6PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 9 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VAC, 32VDC
Series
Current Rating (Amps)
9 ~ 30A
Packaging
Retail Package
Quantity
6 Pieces (6 Values - 1 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
3AB, 3AG, 1/4" x 1-1/4", 7AG, 1/4" x 7/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
586,17600 Kč430,88 Kč
1079,49800 Kč794,98 Kč
5065,93800 Kč3 296,90 Kč
10060,81440 Kč6 081,44 Kč
25054,61496 Kč13 653,74 Kč
50050,32254 Kč25 161,27 Kč
1 00047,23248 Kč47 232,48 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč
Kit Contents
Part NumberDescriptionQuantity
0SFE020.VFUSE GLASS 20A 32VAC/VDC 3AB1
0SFE014.VFUSE GLASS 14A 32VAC 32VDC1
0AGC015.VFUSE GLASS 15A 32VAC/VDC 3AB 3AG1
0AGC010.VFUSE GLASS 10A 32VAC/VDC 3AB 3AG1
0SFE009.VFUSE GLASS 9A 32VAC 32VDC 7AG1