Image for 0SFE0001ZP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SFE0001ZP

DigiKey Part Number
0SFE0001ZP-ND
Manufacturer
Manufacturer Product Number
0SFE0001ZP
Description
FUSE KIT CARTRDGE 4-30A 10PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 4 ~ 30A 32VAC, 32VDC Holder 10 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VAC, 32VDC
Series
Current Rating (Amps)
4 ~ 30A
Packaging
Retail Package
Quantity
10 Pieces (Assorted Per Value)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
1AG, 1/4" x 5/8", 3AB, 3AG, 1/4" x 1-1/4", 7AG, 1/4" x 7/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
5151,01800 Kč755,09 Kč
Manufacturers Standard Package
Unit Price without VAT:151,01800 Kč
Unit Price with VAT:182,73178 Kč
Kit Contents
Part NumberDescriptionQuantity
0SFE020.VFUSE GLASS 20A 32VAC/VDC 3AB2
0SFE014.VFUSE GLASS 14A 32VAC 32VDC2
0SFE009.VFUSE GLASS 9A 32VAC 32VDC 7AG1
0SFE004.VFUSE GLASS 4A 32VAC/VDC 1AG1
0SFE07.5VFUSE GLASS 7.5A 32VAC 32VDC 7AG1
Show More