
00940367ZP | |
|---|---|
DigiKey Part Number | 00940367ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940367ZP |
Description | FUSE KIT CARTRDGE 5-30A 7PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 30A |
Series | Quantity 6 Pieces (6 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included 3AB, 3AG, 1/4" x 1-1/4", 7AG, 1/4" x 7/8" |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 5 | 166,47200 Kč | 832,36 Kč |
| 10 | 153,62100 Kč | 1 536,21 Kč |
| 50 | 127,37380 Kč | 6 368,69 Kč |
| 100 | 117,44180 Kč | 11 744,18 Kč |
| 250 | 105,42088 Kč | 26 355,22 Kč |
| 500 | 97,43870 Kč | 48 719,35 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |

