
0498060.MX1M5 | |
|---|---|
DigiKey Part Number | 0498060.MX1M5-ND |
Manufacturer | |
Manufacturer Product Number | 0498060.MX1M5 |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 21700.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.865 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 5 | 38,35400 Kč | 191,77 Kč |
| 10 | 35,38500 Kč | 353,85 Kč |
| 50 | 29,36060 Kč | 1 468,03 Kč |
| 100 | 27,08290 Kč | 2 708,29 Kč |
| 250 | 24,33464 Kč | 6 083,66 Kč |
| 500 | 22,43256 Kč | 11 216,28 Kč |
| 1 000 | 20,66942 Kč | 20 669,42 Kč |
| 5 000 | 19,39758 Kč | 96 987,90 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |








