
0190160099 | |
|---|---|
DigiKey Part Number | WM19669-ND |
Manufacturer | |
Manufacturer Product Number | 0190160099 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.551" (14.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 24-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,53660 Kč | 126,83 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 250 | 2,26192 Kč | 565,48 Kč |
| 500 | 2,15356 Kč | 1 076,78 Kč |
| 1 000 | 2,05045 Kč | 2 050,45 Kč |
| 2 500 | 1,92190 Kč | 4 804,75 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




