50 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498050.MX1M6

DigiKey Part Number
0498050.MX1M6-ND
Manufacturer
Manufacturer Product Number
0498050.MX1M6
Description
FUSE AUTO 50A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
13000.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.001025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
552,41200 Kč262,06 Kč
1048,35800 Kč483,58 Kč
5040,10620 Kč2 005,31 Kč
10036,99640 Kč3 699,64 Kč
25033,23648 Kč8 309,12 Kč
50030,63314 Kč15 316,57 Kč
1 00028,21984 Kč28 219,84 Kč
5 00027,34200 Kč136 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč