80 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498080.MXM6

DigiKey Part Number
0498080.MXM6-ND
Manufacturer
Manufacturer Product Number
0498080.MXM6
Description
FUSE AUTO 80A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
24600.0
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.541 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-AMX-80Eaton - Electronics Division4283-BK-AMX-80-ND188,14000 KčSimilar
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
550,69000 Kč253,45 Kč
1046,76300 Kč467,63 Kč
5038,79600 Kč1 939,80 Kč
10035,78690 Kč3 578,69 Kč
25032,15044 Kč8 037,61 Kč
50029,63280 Kč14 816,40 Kč
1 00027,29866 Kč27 298,66 Kč
5 00026,36039 Kč131 801,95 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč