
MSN22AFG01 | |
|---|---|
DigiKey Part Number | 360-MSN22AFG01-ND |
Manufacturer | |
Manufacturer Product Number | MSN22AFG01 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN22AFG01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 Kč | 194,92 Kč |
| 10 | 161,74800 Kč | 1 617,48 Kč |
| 25 | 149,83400 Kč | 3 745,85 Kč |
| 100 | 133,89480 Kč | 13 389,48 Kč |
| 250 | 124,88712 Kč | 31 221,78 Kč |
| 500 | 118,88788 Kč | 59 443,94 Kč |
| 1 000 | 113,56959 Kč | 113 569,59 Kč |
| Unit Price without VAT: | 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 235,85320 Kč |




