
04611.25ER | |
|---|---|
DigiKey Part Number | F1550TR-ND - Tape & Reel (TR) F1550CT-ND - Cut Tape (CT) F1550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04611.25ER |
Description | FUSE BRD MNT 1.25A 600VAC/80VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25A 600 VAC 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 04611.25ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Slow Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 60A AC, 100A DC | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
Melting I²t | 16.5 | |
DC Cold Resistance | 0.11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 37,82600 Kč | 189,13 Kč |
| 10 | 34,89200 Kč | 348,92 Kč |
| 50 | 28,94540 Kč | 1 447,27 Kč |
| 100 | 26,70450 Kč | 2 670,45 Kč |
| 250 | 23,99516 Kč | 5 998,79 Kč |
| 500 | 22,12136 Kč | 11 060,68 Kč |
| 1 000 | 20,84428 Kč | 20 844,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,02971 Kč | 42 574,28 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










