64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-064-02-S-D-EMS2-BG

DigiKey Part Number
PCIE-064-02-S-D-EMS2-BG-ND
Manufacturer
Manufacturer Product Number
PCIE-064-02-S-D-EMS2-BG
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PCIE-064-02-S-D-EMS2-BG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
10167,87900 Kč1 678,79 Kč
25149,54760 Kč3 738,69 Kč
50122,16640 Kč6 108,32 Kč
100114,30890 Kč11 430,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,25000 Kč
Unit Price with VAT:225,36250 Kč