


IGD03N120S7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGD03N120S7ATMA1TR-ND - Tape & Reel (TR) 448-IGD03N120S7ATMA1CT-ND - Cut Tape (CT) 448-IGD03N120S7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGD03N120S7ATMA1 |
Description | IGBT TRENCH FS 1200V 10A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 10 A 45 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGD03N120S7ATMA1 Models |
Category | Power - Max 45 W |
Manufacturer Infineon Technologies | Switching Energy 210µJ (on), 160µJ (off) |
Series | Input Type Standard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge 24 nC |
Part Status Active | Td (on/off) @ 25°C 19ns/89ns |
IGBT Type Trench Field Stop | Test Condition 600V, 3A, 60Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 9 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 3A | Supplier Device Package PG-TO252-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 28,44700 Kč | 284,47 Kč |
| 100 | 19,07030 Kč | 1 907,03 Kč |
| 500 | 15,04766 Kč | 7 523,83 Kč |
| 1 000 | 13,75399 Kč | 13 753,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,35371 Kč | 30 884,27 Kč |
| 5 000 | 11,48846 Kč | 57 442,30 Kč |
| 7 500 | 11,04777 Kč | 82 858,27 Kč |
| 12 500 | 10,55282 Kč | 131 910,25 Kč |
| 17 500 | 10,25981 Kč | 179 546,67 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |



