IGBT Trench Field Stop 1200 V 24 A 106 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 24 A 106 W Surface Mount PG-TO252-3
PG-TO-252-3

IGD08N120S7ATMA1

DigiKey Part Number
448-IGD08N120S7ATMA1TR-ND - Tape & Reel (TR)
448-IGD08N120S7ATMA1CT-ND - Cut Tape (CT)
448-IGD08N120S7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGD08N120S7ATMA1
Description
IGBT TRENCH FS 1200V 24A TO252-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 24 A 106 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IGD08N120S7ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
106 W
Manufacturer
Infineon Technologies
Switching Energy
460µJ (on), 410µJ (off)
Series
Input Type
Standard
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge
55 nC
Part Status
Active
Td (on/off) @ 25°C
15ns/149ns
IGBT Type
Trench Field Stop
Test Condition
600V, 8A, 20Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
24 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
24 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 8A
Supplier Device Package
PG-TO252-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1037,73300 Kč377,33 Kč
10025,66170 Kč2 566,17 Kč
50020,49278 Kč10 246,39 Kč
1 00018,83059 Kč18 830,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,03232 Kč42 580,80 Kč
5 00015,92148 Kč79 607,40 Kč
7 50015,35584 Kč115 168,80 Kč
12 50014,72052 Kč184 006,50 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč