
0461.500ER | |
|---|---|
DigiKey Part Number | F1449TR-ND - Tape & Reel (TR) F1449CT-ND - Cut Tape (CT) F1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0461.500ER |
Description | FUSE BRD MNT 500MA 600VAC/80VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0461.500ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Slow Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 60A AC, 100A DC | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
Melting I²t | 0.84 | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 43,71800 Kč | 218,59 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 50 | 33,45400 Kč | 1 672,70 Kč |
| 100 | 30,86080 Kč | 3 086,08 Kč |
| 250 | 27,72912 Kč | 6 932,28 Kč |
| 500 | 25,56254 Kč | 12 781,27 Kč |
| 1 000 | 23,55367 Kč | 23 553,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,90610 Kč | 47 265,25 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |










