
0460001.UR | |
|---|---|
DigiKey Part Number | F1183TR-ND - Tape & Reel (TR) F1183CT-ND - Cut Tape (CT) F1183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460001.UR |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460001.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.01 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 5 | 57,46600 Kč | 287,33 Kč |
| 10 | 53,02500 Kč | 530,25 Kč |
| 50 | 43,98180 Kč | 2 199,09 Kč |
| 100 | 40,56970 Kč | 4 056,97 Kč |
| 250 | 36,44512 Kč | 9 111,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,23202 Kč | 15 116,01 Kč |
| 1 000 | 27,85041 Kč | 27 850,41 Kč |
| 1 500 | 26,94133 Kč | 40 412,00 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |







