
SSF-LXH4RA5GD | |
|---|---|
DigiKey Part Number | 67-1294-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH4RA5GD |
Description | LED CBI 5MM GRN RA PC MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 30mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 200 | 13,53530 Kč | 2 707,06 Kč |
| 600 | 12,18863 Kč | 7 313,18 Kč |
| 1 000 | 11,67216 Kč | 11 672,16 Kč |
| 2 000 | 11,06437 Kč | 22 128,74 Kč |
| 5 000 | 10,40102 Kč | 52 005,10 Kč |
| 10 000 | 9,98801 Kč | 99 880,10 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


