Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233AZ-15+T&R

DigiKey Part Number
DS1233AZ-15+TR-ND - Tape & Reel (TR)
DS1233AZ-15+CT-ND - Cut Tape (CT)
DS1233AZ-15+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1233AZ-15+T&R
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233AZ-15+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.72V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 945
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 $3,83 $
102,88900 $28,89 $
252,65400 $66,35 $
1002,39610 $239,61 $
2502,27312 $568,28 $
5002,19896 $1 099,48 $
1 0002,13796 $2 137,96 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,07354 $5 183,85 $
Manufacturers Standard Package
Unit Price without VAT:3,83000 $
Unit Price with VAT:4,63430 $