
0458005.DR | |
|---|---|
DigiKey Part Number | F2937TR-ND - Tape & Reel (TR) F2937CT-ND - Cut Tape (CT) F2937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458005.DR |
Description | FUSE BRD MNT 5A 32VAC 75VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458005.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.938 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 5 | 38,10000 Kč | 190,50 Kč |
| 10 | 35,17500 Kč | 351,75 Kč |
| 50 | 29,17960 Kč | 1 458,98 Kč |
| 100 | 26,92080 Kč | 2 692,08 Kč |
| 250 | 24,18896 Kč | 6 047,24 Kč |
| 500 | 22,29994 Kč | 11 149,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,62545 Kč | 26 438,18 Kč |
| 3 000 | 17,16101 Kč | 51 483,03 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |








