0454004.NR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 566
Unit Price: 51,78000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 42 943
Unit Price: 49,68000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 27 601
Unit Price: 49,68000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9 819
Unit Price: 44,21000 Kč
Datasheet

Similar


Bel Fuse Inc.
In Stock: 22 767
Unit Price: 14,74000 Kč
Datasheet
451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0454004.NR

DigiKey Part Number
0454004.NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0454004.NR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0454004.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
34.4
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,44005 Kč82 200,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,44005 Kč
Unit Price with VAT:19,89246 Kč