4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0454004.MR

DigiKey Part Number
F3659TR-ND - Tape & Reel (TR)
F3659CT-ND - Cut Tape (CT)
F3659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0454004.MR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0454004.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
34.4
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 819
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
536,67000 Kč183,35 Kč
1033,82700 Kč338,27 Kč
5028,06380 Kč1 403,19 Kč
10025,88940 Kč2 588,94 Kč
25023,26360 Kč5 815,90 Kč
50021,44700 Kč10 723,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,78704 Kč17 787,04 Kč
2 00016,44005 Kč32 880,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč