
0452004.NRL | |
|---|---|
DigiKey Part Number | F1861TR-ND - Tape & Reel (TR) F1861CT-ND - Cut Tape (CT) F1861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452004.NRL |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452004.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 34.4 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 5 | 41,17400 Kč | 205,87 Kč |
| 10 | 37,97400 Kč | 379,74 Kč |
| 50 | 31,50340 Kč | 1 575,17 Kč |
| 100 | 29,06370 Kč | 2 906,37 Kč |
| 250 | 26,11380 Kč | 6 528,45 Kč |
| 500 | 24,07278 Kč | 12 036,39 Kč |
| 1 000 | 22,85062 Kč | 22 850,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,66874 Kč | 93 343,70 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |



