100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453.100MR

DigiKey Part Number
18-0453.100MRTR-ND - Tape & Reel (TR)
18-0453.100MRCT-ND - Cut Tape (CT)
18-0453.100MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453.100MR
Description
FUSE BRD MT 100MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453.100MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00138
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
3.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
575,84400 Kč379,22 Kč
1069,96500 Kč699,65 Kč
5058,04260 Kč2 902,13 Kč
10053,53440 Kč5 353,44 Kč
25048,08708 Kč12 021,77 Kč
50044,31502 Kč22 157,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,98645 Kč34 986,45 Kč
2 00034,64933 Kč69 298,66 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč