100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448.100MR

DigiKey Part Number
F1630TR-ND - Tape & Reel (TR)
F1630CT-ND - Cut Tape (CT)
F1630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448.100MR
Description
FUSE BRD MT 100MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448.100MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
8.2E-4
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
2.9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0453.100MRLittelfuse Inc.1 31818-0453.100MRCT-ND99,06000 KčParametric Equivalent
SF-2410FP010T-2Bourns Inc.1 894SF-2410FP010T-2CT-ND120,34000 KčDirect
In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,49000 Kč109,49 Kč
590,88800 Kč454,44 Kč
1083,86000 Kč838,60 Kč
5069,56140 Kč3 478,07 Kč
10064,15570 Kč6 415,57 Kč
25057,61956 Kč14 404,89 Kč
50053,09476 Kč26 547,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,31060 Kč42 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:109,49000 Kč
Unit Price with VAT:132,48290 Kč