
TPM8837E-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPM8837E-DF4RTR-ND - Tape & Reel (TR) 5503-TPM8837E-DF4RCT-ND - Cut Tape (CT) 5503-TPM8837E-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM8837E-DF4R |
Description | H-BRIDGE DRIVER 17V 1A 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2) |
Datasheet | Datasheet |
Category | Rds On (Typ) 1.1Ohm LS + HS |
Manufacturer 3PEAK | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Voltage - Load 2V ~ 11V |
Output Configuration Half Bridge (2) | Operating Temperature -40°C ~ 150°C (TJ) |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 8-WFDFN Exposed Pad |
Technology MOSFET (Metal Oxide) | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








