


TPM8837C-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPM8837C-DF4RTR-ND - Tape & Reel (TR) 5503-TPM8837C-DF4RCT-ND - Cut Tape (CT) 5503-TPM8837C-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM8837C-DF4R |
Description | MOTOR DRIVER NMOS PWM 8-DFN (2X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM8837C-DF4R Models |
Category | Rds On (Typ) 850mOhm LS + HS |
Manufacturer 3PEAK | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 17V |
Part Status Active | Voltage - Load 2.5V ~ 17V |
Output Configuration Half Bridge (2) | Operating Temperature -40°C ~ 125°C (TA) |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Fault Protection Current Limiting, ESD, Over Temperature, Short Circuit, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 8-UFDFN Exposed Pad |
Technology MOSFET (Metal Oxide) | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97416 Kč | 743,54 Kč |
| 500 | 2,82130 Kč | 1 410,65 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33393 Kč | 7 001,79 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





