
0452010.MRL | |
|---|---|
DigiKey Part Number | 18-0452010.MRLTR-ND - Tape & Reel (TR) 18-0452010.MRLCT-ND - Cut Tape (CT) 18-0452010.MRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452010.MRL |
Description | FUSE 125V SB NANO2 W/AU CAPS ROH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 195.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, TUV, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0452010.NRL | Littelfuse Inc. | 4 789 | 18-0452010.NRLCT-ND | 4,31000 Kč | Parametric Equivalent |
| 0454010.MR | Littelfuse Inc. | 932 | 18-0454010.MRCT-ND | 3,41000 Kč | Parametric Equivalent |
| 0454010.NR | Littelfuse Inc. | 5 259 | 18-0454010.NRCT-ND | 3,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 5 | 75,04600 Kč | 375,23 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 50 | 57,44640 Kč | 2 872,32 Kč |
| 100 | 52,98430 Kč | 5 298,43 Kč |
| 250 | 47,59324 Kč | 11 898,31 Kč |
| 500 | 43,86062 Kč | 21 930,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,62801 Kč | 34 628,01 Kč |
| 2 000 | 34,25824 Kč | 68 516,48 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






