10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452010.NRL

DigiKey Part Number
18-0452010.NRLTR-ND - Tape & Reel (TR)
18-0452010.NRLCT-ND - Cut Tape (CT)
18-0452010.NRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452010.NRL
Description
FUSE 125V SB NANO2 W/AU CAPS ROH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
195.0
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cURus, TUV, UKCA
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
72 V
DC Cold Resistance
0.008 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0452010.MRLLittelfuse Inc.14518-0452010.MRLCT-ND90,50000 KčParametric Equivalent
0454010.MRLittelfuse Inc.93218-0454010.MRCT-ND71,60000 KčParametric Equivalent
0454010.NRLittelfuse Inc.5 25918-0454010.NRCT-ND71,60000 KčParametric Equivalent
In-Stock: 4 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
575,04600 Kč375,23 Kč
1069,25100 Kč692,51 Kč
5057,44640 Kč2 872,32 Kč
10052,98430 Kč5 298,43 Kč
25047,59324 Kč11 898,31 Kč
50043,86062 Kč21 930,31 Kč
1 00041,93217 Kč41 932,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00034,25824 Kč171 291,20 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč