
APD0811221M035R | |
|---|---|
DigiKey Part Number | 478-APD0811221M035RTR-ND - Tape & Reel (TR) 478-APD0811221M035RCT-ND - Cut Tape (CT) 478-APD0811221M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0811221M035R |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APZ0811221M035R | KYOCERA AVX | 490 | 478-APZ0811221M035RCT-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 50 | 22,19060 Kč | 1 109,53 Kč |
| 100 | 20,21900 Kč | 2 021,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,82990 Kč | 8 414,95 Kč |
| 1 000 | 15,76299 Kč | 15 762,99 Kč |
| 1 500 | 15,22481 Kč | 22 837,22 Kč |
| 2 500 | 14,62477 Kč | 36 561,93 Kč |
| 3 500 | 14,27228 Kč | 49 952,98 Kč |
| 5 000 | 13,93180 Kč | 69 659,00 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |





