
APZ0811221M035R | |
|---|---|
DigiKey Part Number | 478-APZ0811221M035RTR-ND - Tape & Reel (TR) 478-APZ0811221M035RCT-ND - Cut Tape (CT) 478-APZ0811221M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0811221M035R |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD0811221M035R | KYOCERA AVX | 141 | 478-APD0811221M035RCT-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 23,87880 Kč | 596,97 Kč |
| 100 | 21,90510 Kč | 2 190,51 Kč |
| 250 | 20,72000 Kč | 5 180,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,88216 Kč | 9 941,08 Kč |
| 1 000 | 19,09180 Kč | 19 091,80 Kč |
| 1 500 | 18,65057 Kč | 27 975,85 Kč |
| 2 500 | 18,11590 Kč | 45 289,75 Kč |
| 3 500 | 17,77631 Kč | 62 217,08 Kč |
| 5 000 | 17,42691 Kč | 87 134,55 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

