Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0452010.NRL | |
|---|---|
DigiKey Part Number | 18-0452010.NRLTR-ND - Tape & Reel (TR) 18-0452010.NRLCT-ND - Cut Tape (CT) 18-0452010.NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452010.NRL |
Description | FUSE 125V SB NANO2 W/AU CAPS ROH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 195.0 | |
Approval Agency | CE, CSA, cURus, TUV, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 5 | 54,39400 Kč | 271,97 Kč |
| 10 | 50,16200 Kč | 501,62 Kč |
| 50 | 41,62000 Kč | 2 081,00 Kč |
| 100 | 38,39310 Kč | 3 839,31 Kč |
| 250 | 34,49252 Kč | 8 623,13 Kč |
| 500 | 31,79266 Kč | 15 896,33 Kč |
| 1 000 | 31,03738 Kč | 31 037,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,35734 Kč | 126 786,70 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |



