Direct
Similar
Similar

0451008.NRL | |
|---|---|
DigiKey Part Number | 0451008.NRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0451008.NRL |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451008.NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 20.23 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0077 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP800T-2 | Bourns Inc. | 1 807 | 118-SF-2410FP800T-2CT-ND | 25,20000 Kč | Direct |
| CB61F8A-TR1 | Eaton - Electronics Division | 28 | 283-4110-1-ND | 34,44000 Kč | Similar |
| TR1-2410FA8-R | Eaton - Electronics Division | 1 006 | 283-TR1-2410FA8-RCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,92688 Kč | 114 634,40 Kč |
| Unit Price without VAT: | 22,92688 Kč |
|---|---|
| Unit Price with VAT: | 27,74152 Kč |







