
0154008.DRL | |
|---|---|
DigiKey Part Number | 18-0154008.DRLTR-ND - Tape & Reel (TR) 18-0154008.DRLCT-ND - Cut Tape (CT) 18-0154008.DRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154008.DRL |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154008.DRL Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 20.23 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0077 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 5 | 84,20200 Kč | 421,01 Kč |
| 10 | 77,71400 Kč | 777,14 Kč |
| 50 | 64,45540 Kč | 3 222,77 Kč |
| 100 | 59,44950 Kč | 5 944,95 Kč |
| 250 | 53,39624 Kč | 13 349,06 Kč |
| 500 | 49,20546 Kč | 24 602,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,88297 Kč | 58 324,46 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |



