
TR1-2410FA8-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA8-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA8-RCT-ND - Cut Tape (CT) 283-TR1-2410FA8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA8-R |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0063 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451008.MRSN | Littelfuse Inc. | 1 000 | F11412CT-ND | 47,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 16,12600 Kč | 80,63 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,39770 Kč | 1 139,77 Kč |
| 250 | 10,24620 Kč | 2 561,55 Kč |
| 500 | 9,44910 Kč | 4 724,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,71165 Kč | 8 711,65 Kč |
| 2 000 | 8,02796 Kč | 16 055,92 Kč |
| 3 000 | 7,65132 Kč | 22 953,96 Kč |
| 5 000 | 7,19975 Kč | 35 998,75 Kč |
| 7 000 | 6,91557 Kč | 48 408,99 Kč |
| 10 000 | 6,62529 Kč | 66 252,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

