
0451008.MRSN | |
|---|---|
DigiKey Part Number | F11412TR-ND - Tape & Reel (TR) F11412CT-ND - Cut Tape (CT) F11412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451008.MRSN |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451008.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.23 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0077 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 5 | 30,77600 Kč | 153,88 Kč |
| 10 | 28,39600 Kč | 283,96 Kč |
| 50 | 23,55920 Kč | 1 177,96 Kč |
| 100 | 21,73620 Kč | 2 173,62 Kč |
| 250 | 19,53272 Kč | 4 883,18 Kč |
| 500 | 18,00912 Kč | 9 004,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,93729 Kč | 14 937,29 Kč |
| 2 000 | 13,75891 Kč | 27 517,82 Kč |
| 3 000 | 13,56406 Kč | 40 692,18 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |



