8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP800T-2

DigiKey Part Number
118-SF-2410FP800T-2TR-ND - Tape & Reel (TR)
118-SF-2410FP800T-2CT-ND - Cut Tape (CT)
118-SF-2410FP800T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP800T-2
Description
FUSE BRD MT 8A 125VAC/125DC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
16.758
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.0085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,87200 Kč104,36 Kč
1019,27600 Kč192,76 Kč
5015,99200 Kč799,60 Kč
10014,75530 Kč1 475,53 Kč
25013,26232 Kč3 315,58 Kč
50012,23008 Kč6 115,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,27383 Kč11 273,83 Kč
2 00010,38750 Kč20 775,00 Kč
3 0009,89902 Kč29 697,06 Kč
5 0009,31337 Kč46 566,85 Kč
7 0008,94476 Kč62 613,32 Kč
10 0008,56819 Kč85 681,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč